Fibox 7025700 PCTQ3 153410 Fitting Bracket 340x150x101pc Grey-white RAL7035

Image Representative of Range

Fibox 7025700 PCTQ3 153410 Fitting Bracket 340x150x101pc Grey-white RAL7035

MPN
7025700
Brand
Fibox
EAN-13
6418074099143
Order Code
03-3320
Country of Origin
Finland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fibox PCTQ3 153410 fitting bracket measures 340 x 150 x 101 mm and is constructed from durable polycarbonate in a grey-white RAL 7035 finish. This single-piece fitting bracket is designed for secure mounting and structural support in various electrical and mechanical installations. Fibox products are renowned for their robustness, making them ideal for industrial and outdoor settings.
Type Fitting bracket
Material Polycarbonate (PC)
Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 101 mm
Enclosure Height 101mm
Enclosure Length 340mm
Enclosure Width 150mm
IP Rating IP66/IP67

Reviews

Be the first to submit a review

Trustpilot