Fibox 7022841 PCT 16x25x09cm Enclosure, PC Clear transparent cover

MPN
PCT 162509 enclosure
Brand
Fibox
EAN-13
6418074003805
Order Code
30-0828
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £37.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This Fibox 7022841 PCT 16x25x09cm Enclosure is made of polycarbonate. The base is supplied complete with a cover, stainless steel screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Clear transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 160 x 250 x 90mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Width 250mm
Enclosure Height 160mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot