Fibox 7022821 PCT 15x20x08cm Enclosure, PC Clear transparent cover

MPN
PCT 152008 enclosure
Brand
Fibox
EAN-13
6418074010643
Order Code
30-0826
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £66.91
3+ £62.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This Fibox 7022821 PCT 15x20x08cm Enclosure is made of polycarbonate. The box base is supplied complete with a cover, stainless steel cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Clear transparent cover
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 150 x 201 x 80mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel cover screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 80mm
Enclosure Width 201mm
Enclosure Height 150mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot