Fibox 7022771 PCT 12x20x09cm Enclosure, PC Clear transparent cover

MPN
PCT 122009 enclosure
Brand
Fibox
EAN-13
6418074058638
Order Code
30-0824
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £28.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

This Fibox 7022771 PCT 12x20x09cm Enclosure is made of polycarbonate. The lower part is supplied complete with a cover, stainless steel cover screws and PUR seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Clear transparent
  • Electrical insulation: Totally Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 120 x 200 x 90mm
  • Ingress protection: IP66
  • PUR seal
  • Stainless steel cover screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Width 200mm
Enclosure Height 120mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot