Fibox 7022761 PCT 12x20x08cm Enclosure, PC Clear transparent cover

MPN
PCT 122008 enclosure
Brand
Fibox
EAN-13
6418074003799
Order Code
30-0823
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £49.87
3+ £46.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 weeks

This Fibox 7022761 PCT 12x20x08cm Enclosure is made of polycarbonate. The lower part is supplied complete with a cover, stainless steel cover screws and PUR seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Clear transparent cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 120 x 200 x 75mm
  • Ingress protection: IP66
  • PUR seal
  • Stainless steel cover screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 75mm
Enclosure Width 200mm
Enclosure Height 120mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 120 x 200 x 75mm
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot