Fibox 6016929 PCM Series Universal Polycarbonate Enclosure Grey IP66/IP67

MPN
6016929
Brand
Fibox
EAN-13
6418074038333
Order Code
03-3315
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fibox PCM 200/150 T enclosure, in grey-white (RAL 7035), is a durable polycarbonate case with dimensions of 255x180x150 mm. It features a transparent cover, making it ideal for applications requiring visibility while ensuring protection. Common uses include housing electrical components in industrial settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 150mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 200/150 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot