Fibox 6016914 PCM 150/75 T Enclosure, PC Smoked transparent cover

MPN
PCM 150/75 T enclosure
Brand
Fibox
EAN-13
6418074038258
Order Code
30-0787
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £30.05
3+ £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

This Fibox 6016914 PCM 150/75 T Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a smoked transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective total insulation.


  • Smoked transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 180 x 130 x 75mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 75mm
Enclosure Width 130mm
Enclosure Height 180mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Smoke transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot