Fibox 6016910 PCM 125/125 T PC Enclosure Grey-white IP66/67 Fire-retardant

MPN
6016910
Brand
Fibox
EAN-13
6418074038234
Order Code
03-3307
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fibox PCM 125/125 T is a robust polycarbonate enclosure in grey-white (RAL 7035) with dimensions of 130x130x125 mm, ideal for protecting electrical components. Known for its durability and lightweight properties, it is commonly used in housing electronic equipment in both indoor and outdoor environments. This universal enclosure is perfect for industrial applications where protection from dust and moisture is crucial.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 125mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 125/125 T
Misc Attribute 2 Cover, clear
Predefined attributes (long page) 2 x M32/M20
Predefined attributes (short page) 2 x M25/M16

Reviews

Be the first to submit a review

Trustpilot