Fibox 6016332 PCM Enclosure Polycarbonate Fire-Retardant IP66/67

Image Representative of Range

Fibox 6016332 PCM Enclosure Polycarbonate Fire-Retardant IP66/67

MPN
6016332
Brand
Fibox
EAN-13
6418074054784
Order Code
03-3305
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.90
10+ £14.98
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fibox PCM 95/75 G is a universal enclosure made from polycarbonate, featuring a grey-white colour in RAL 7035 with dimensions of 100x100x75mm. This robust plastic wall case is ideal for housing electrical components. Its durable design makes it suitable for both indoor and outdoor applications.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 100mm
Enclosure Height 75mm
Enclosure Width 100mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 100 x 100 x 75 mm
IP Rating IP66
Misc Attribute 1 Cover, grey
Misc Attribute 2 PCM 95/75g
Predefined attributes (long page) 2 x M20

Reviews

Be the first to submit a review

Trustpilot