Fibox 6016329 PCM Enclosure Shock-Resistant IP66/IP67 RAL 7035

Image Representative of Range

Fibox 6016329 PCM Enclosure Shock-Resistant IP66/IP67 RAL 7035

MPN
6016329
Brand
Fibox
EAN-13
6418074038166
Order Code
03-3304
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.94
10+ £46.09
50+ £40.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 200/150 G is a universal enclosure made from polycarbonate, measuring 255 x 180 x 150 mm, and features a grey-white RAL 7035 finish. Known for its durability and impact resistance, it is ideal for housing electronic components and devices. Suitable for both indoor and outdoor applications, it offers reliable protection against dust and moisture.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 150mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 200/150g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot