Fibox 6016327 PCM Series Universal Enclosure IP66/67 Grey-White

Image Representative of Range

Fibox 6016327 PCM Series Universal Enclosure IP66/67 Grey-White

MPN
6016327
Brand
Fibox
EAN-13
6418074038159
Order Code
03-3303
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £42.92
10+ £37.37
50+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fibox PCM 200/100G universal enclosure is made of durable polycarbonate and features a grey-white RAL 7035 finish. It measures 255 x 180 x 100 mm, making it ideal for housing electronic components in various applications. This enclosure is perfect for protecting electrical equipment and is commonly used in industrial and telecommunications settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 100mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 100 mm
IP Rating IP66
Misc Attribute 1 PCM 200/100g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot