Fibox 6016326 PCM Enclosure Polycarbonate Shock-Resistant IP66/IP67 RAL7035

Image Representative of Range

Fibox 6016326 PCM Enclosure Polycarbonate Shock-Resistant IP66/IP67 RAL7035

MPN
6016326
Brand
Fibox
EAN-13
6418074038142
Order Code
03-3302
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £47.53
10+ £41.38
50+ £36.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Fibox PCM 200/75 G universal enclosure is manufactured from durable polycarbonate in a light grey colour (RAL 7035). It measures 255 x 180 x 75 mm, making it suitable for housing various electronic components. This enclosure is commonly used in applications requiring robust protection for electrical and electronic installations.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 255mm
Enclosure Height 75mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 255 x 180 x 75 mm
IP Rating IP66
Misc Attribute 1 PCM 200/75g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3 x M25/M16 + 2 x M32/M20
Predefined attributes (short page) 3 x M32/M20

Reviews

Be the first to submit a review

Trustpilot