Fibox 6016323 PCM 175/150 G Universal Enclosure PC Grey-White IP66/IP67

Image Representative of Range

Fibox 6016323 PCM 175/150 G Universal Enclosure PC Grey-White IP66/IP67

MPN
6016323
Brand
Fibox
EAN-13
6418074052278
Order Code
03-3301
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.96
10+ £31.57
50+ £29.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Fibox manufactures the PCM 175/150 G universal enclosure, made of durable polycarbonate in a grey-white (RAL 7035) finish. With dimensions of 180x180x150 mm, it is suited for housing electrical components securely. Typical applications include use in plastic wall cases for various industrial settings.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 150mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 180 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 175/150g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3x M32/M20
Predefined attributes (short page) 3 x M25/M16

Reviews

Be the first to submit a review

Trustpilot