Fibox 6016322 PCM Universal Enclosure Polycarbonate IP66/IP67 Grey 1pc

Image Representative of Range

Fibox 6016322 PCM Universal Enclosure Polycarbonate IP66/IP67 Grey 1pc

MPN
6016322
Brand
Fibox
EAN-13
6418074052254
Order Code
03-3300
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.41
10+ £31.98
50+ £29.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fibox PCM 175/125 G is a universal enclosure made from durable polycarbonate in a grey-white (RAL 7035) finish. It features dimensions of 180x180x125 mm and is ideal for protecting electrical components in harsh environments. Typically used in industrial and outdoor settings, this enclosure safeguards delicate equipment from weather and impact.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 125mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 180 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 175/125g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3x M32/M20
Predefined attributes (short page) 3 x M25/M16

Reviews

Be the first to submit a review

Trustpilot