Fibox 6016320 PCM Universal Enclosure Polycarbonate Grey-White IP66/IP67

Image Representative of Range

Fibox 6016320 PCM Universal Enclosure Polycarbonate Grey-White IP66/IP67

MPN
6016320
Brand
Fibox
EAN-13
6418074024497
Order Code
03-3299
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.82
10+ £29.65
50+ £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fibox PCM 175/75 G is a universal enclosure made from durable polycarbonate, finished in grey-white (RAL 7035). It measures 180x180x75 mm and is suitable for enclosing electronic components, typically used in wall-mounted applications. Ideal for both indoor and outdoor use, this sturdy enclosure protects against dust and moisture.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 75mm
Enclosure Width 180mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 180 x 75 mm
IP Rating IP66
Misc Attribute 1 PCM 175/75g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 3x M32/M20
Predefined attributes (short page) 3 x M25/M16

Reviews

Be the first to submit a review

Trustpilot