Fibox 6016317 PCM Enclosure Polycarbonate RAL 7035 IP66/IP67 Shock-Resistant

Image Representative of Range

Fibox 6016317 PCM Enclosure Polycarbonate RAL 7035 IP66/IP67 Shock-Resistant

MPN
6016317
Brand
Fibox
EAN-13
6418074052230
Order Code
03-3298
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.98
10+ £25.64
50+ £24.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Fibox PCM 150/150 G is a polycarbonate universal enclosure featuring a light grey finish in RAL 7035. Its dimensions are 180x130x150mm, making it suitable for housing electronic components or as a plastic wall case. This enclosure is commonly used in various electronic and industrial applications for protecting sensitive equipment.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 150mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 150 mm
IP Rating IP66
Misc Attribute 1 PCM 150/150g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 2x M25/M16
Predefined attributes (short page) 2x M32/M20

Reviews

Be the first to submit a review

Trustpilot