Fibox 6016315 PCM Enclosure Polycarbonate Grey-White IP66/IP67 Shock-Resistant

MPN
6016315
Brand
Fibox
EAN-13
6418074038098
Order Code
03-3297
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.00
10+ £23.46
50+ £22.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fibox PCM 150/100 G is a grey-white universal enclosure made of durable polycarbonate. It features dimensions of 180x130x100mm and is ideal for housing electronic components. Typical applications include protecting electrical installations in industrial environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 100mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 100 mm
IP Rating IP66
Misc Attribute 1 PCM 150/100g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 2 x M25/M16
Predefined attributes (short page) 2 x M32/M20

Reviews

Be the first to submit a review

Trustpilot