Fibox 6016313 PCM Enclosure Polycarbonate Shock-Resistant IP66/IP67

Image Representative of Range

Fibox 6016313 PCM Enclosure Polycarbonate Shock-Resistant IP66/IP67

MPN
6016313
Brand
Fibox
EAN-13
6418074038074
Order Code
03-3296
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.56
10+ £24.72
50+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Fibox PCM 150/60 G is a durable universal enclosure made from polycarbonate and has a light grey (RAL 7035) colour. It measures 180x130x60 mm, making it suitable for housing electronic components. Ideal for use in various settings, this enclosure provides reliable protection for delicate electrical installations.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 60mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 60 mm
IP Rating IP66
Misc Attribute 1 PCM 150/60g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 2x M25/M16
Predefined attributes (short page) 2x M32/M20

Reviews

Be the first to submit a review

Trustpilot