Fibox 6016310 PCM Enclosure Polycarbonate IP66/IP67 Grey-White 1pc

Image Representative of Range

Fibox 6016310 PCM Enclosure Polycarbonate IP66/IP67 Grey-White 1pc

MPN
6016310
Brand
Fibox
EAN-13
6418074038067
Order Code
03-3295
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.21
10+ £20.65
50+ £19.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Fibox PCM 125/125 G is a universal enclosure made from durable polycarbonate and comes in a grey-white RAL 7035 finish. Measuring 130x130x125 mm, it's ideal for housing electrical components and electronic devices. This enclosure is suitable for both indoor and outdoor applications, providing reliable protection in various environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 125mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 125 mm
IP Rating IP66
Misc Attribute 1 PCM 125/125g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 2 x M32/M20
Predefined attributes (short page) 2 x M25/M16

Reviews

Be the first to submit a review

Trustpilot