Fibox 6016308 PCM Enclosure IP66/67 Polycarbonate Grey-White RAL 7035

Image Representative of Range

Fibox 6016308 PCM Enclosure IP66/67 Polycarbonate Grey-White RAL 7035

MPN
6016308
Brand
Fibox
EAN-13
6418074038043
Order Code
03-3294
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.37
10+ £19.11
50+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Fibox PCM 125/75 G is a universal enclosure made from durable polycarbonate, measuring 130x130x75 mm in size. Its light grey finish, RAL 7035, makes it suitable for various applications. This enclosure is typically used to protect electrical components in industrial and commercial environments.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 75mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Misc Attribute 1 PCM 125/75g
Misc Attribute 2 Cover, grey
Predefined attributes (long page) 2 x M32/M20
Predefined attributes (short page) 2 x M25/M16

Reviews

Be the first to submit a review

Trustpilot