Fibox 6012913 MNX Enclosure Polycarbonate IP66/IP67 Shock-Resistant

Image Representative of Range

Fibox 6012913 MNX Enclosure Polycarbonate IP66/IP67 Shock-Resistant

MPN
6012913
Brand
Fibox
EAN-13
6418074022370
Order Code
03-3290
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

The Fibox PC 150/35 LT enclosure is made of clear polycarbonate and measures 180x130x35 mm, providing a durable and light grey (RAL 7035) finish. As a versatile and sturdy option, this universal enclosure is ideal for protecting electrical components and circuits in various industrial and outdoor applications. Its robust design ensures it is well-suited for use in challenging environments or as a protective plastic wall case.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 180mm
Enclosure Height 35mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 180 x 130 x 35 mm
IP Rating IP66
Misc Attribute 1 Cover, clear
Misc Attribute 2 PC 150/35 LT

Reviews

Be the first to submit a review

Trustpilot