Fibox 6012308 MNX Enclosure Polycarbonate Grey-White IP66/IP67 Rated

MPN
6012308
Brand
Fibox
EAN-13
6418074014009
Order Code
03-3287
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

Fibox's universal enclosure is made from high-quality polycarbonate and comes in a grey-white finish (RAL 7035). Measuring 130x130x50 mm, it is ideal for housing and protecting electrical components. The enclosure is commonly used for applications in industrial and electronic cabinet installations.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 50mm
Enclosure Width 130mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 50 mm
IP Rating IP66
Misc Attribute 1 PC 125/50 LG
Misc Attribute 2 Cover, grey

Reviews

Be the first to submit a review

Trustpilot