Fibox 6012301 MNX Universal Enclosure Polycarbonate IP66/IP67 Grey-White

MPN
6012301
Brand
Fibox
EAN-13
6418074022011
Order Code
03-3285
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Fibox PC 100/35 LG universal enclosure is a durable polycarbonate case measuring 130x80x35 mm in a light grey (RAL 7035) colour. Its robust design is ideal for housing electronic components and providing protection in various environmental conditions. Common applications include use in industrial settings and for securing internal electronic assemblies.
Type Universal enclosure
Material Polycarbonate
Enclosure Length 130mm
Enclosure Height 35mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 80 x 35 mm
IP Rating IP66
Misc Attribute 1 PC 100/35 LG
Misc Attribute 2 Cover, grey

Reviews

Be the first to submit a review

Trustpilot