Fibox PC HT enclosure PC HT Enclosure PC Smoked transparent cover 175/60

MPN
PC 175/60 HT enclosure
Brand
Fibox
EAN-13
6418074022455
Order Code
30-0619
Country of Origin
Finland
View Full Product Range (146)
Qty Unit Price (Ex VAT)
1+ £36.94
3+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 5 weeks

This Fibox 6011919 PC 175/60 HT Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and TPE seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a smoked transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Smoked transparent cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 180 x 180 x 60mm
  • Ingress protection: IP66
  • TPE seal
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 60mm
Enclosure Width 180mm
Enclosure Height 180mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Smoke transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE Seal

Reviews

Be the first to submit a review

Trustpilot