Fibox 6011913 PC 150/60 HT Enclosure, PC Smoked transparent cover

MPN
PC 150/60 HT enclosure
Brand
Fibox
EAN-13
6418074022417
Order Code
30-0602
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This Fibox 6011913 PC 150/60 HT Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws, TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.


  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 180 x 130 x 60mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 60mm
Enclosure Width 130mm
Enclosure Height 180mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot