Fibox 6011909 PC 125/100 HT Enclosure, PC Smoked transparent cover

MPN
PC 125/100 HT enclosure
Brand
Fibox
EAN-13
6418074022356
Order Code
30-0568
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This Fibox 6011909 PC 125/100 HT Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with a smoked transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.


  • Smoked transparent cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 130 x 130 x 100mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 100mm
Enclosure Width 130mm
Enclosure Height 130mm
Colour Light grey, RAL 7035
Protection Rating IP67
External Features Smoke transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot