Fibox 6011327 PC 200/100 HG Enclosure, PC Opaque cover

MPN
PC 200/100 HG enclosure
Brand
Fibox
Order Code
30-0627
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £65.19
3+ £60.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This Fibox 6011327 PC 200/100 HG Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Opaque cover
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 255 x 180 x 100mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 100mm
Enclosure Width 180mm
Enclosure Height 255mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 255 x 180 x 100mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot