Fibox 6011319 PC 175/60 HG Enclosure, PC Opaque cover

MPN
PC 175/60 HG enclosure
Brand
Fibox
Order Code
30-0618
Country of Origin
Finland

Discontinued


This Fibox 6011319 PC 175/60 HG Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws, and TPE seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Opaque cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 180 x 180 x 60mm
  • Ingress protection: IP66
  • TPE seal
  • Polyamide cover screws

Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 180mm
Enclosure Height 180mm
Colour Light grey, RAL 7035
Dimensions 180 x 180 x 60mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE Seal
IP Rating IP66

Trustpilot