Fibox 6011316 PC 150/125 HG Enclosure, PC Opaque cover

MPN
PC 150/125 HG enclosure
Brand
Fibox
EAN-13
6418074022202
Order Code
30-0596
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This Fibox 6011316 PC 150/125 HG Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws, TPE seal, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 180 x 130 x 125mm
  • Ingress protection: IP66
  • TPE seal
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 125mm
Enclosure Width 130mm
Enclosure Height 180mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 180 x 130 x 125mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE Seal

Reviews

Be the first to submit a review

Trustpilot