Fibox PC HG enclosure PC HG Enclosure PC Opaque cover 100/75

MPN
PC 100/75 HG enclosure
Brand
Fibox
Order Code
30-0554
Country of Origin
Finland
View Full Product Range (146)
Qty Unit Price (Ex VAT)
1+ £19.96
3+ £18.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 weeks

This Fibox PC 100/75 HG enclosure is made of polycarbonate. The enclosure is supplied complete with a cover and TPE gasket. The enclosure can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to its total electrical insulation.


  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 130 x 80 x 75 mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 75mm
Enclosure Width 80mm
Enclosure Height 130mm
Colour Light grey, RAL 7035
Protection Rating IP65
Dimensions 130 x 80 x 75mm
Enclosure Depth 75mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
IK Rating IK08
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot