Fibox 6011301 PC 100/60 HG Enclosure, PC Opaque cover

MPN
PC 100/60 HG enclosure
Brand
Fibox
Order Code
30-0552
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £22.85
3+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

This Fibox high base enclosure is made from polycarbonate. The product is supplied complete with a cover, TPE gasket, mounting screws, and polyamide cover fixings.

The enclosure is supplied in light grey with total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.


  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 130 x 80 x 60 mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
    Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 60mm
Enclosure Width 80mm
Enclosure Height 130mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 130 x 80 x 60mm
Enclosure Depth 60mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features TPE gasket

Reviews

Be the first to submit a review

Trustpilot