Fibox 5824005 TPC 19x12x09cm T Enclosure, PC Clear transparent cover

MPN
TPC 191209T enclosure
Brand
Fibox
EAN-13
6418074048646
Order Code
30-0871
Country of Origin
Finland
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.71
3+ £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

A Fibox 5824005 general purpose miniature enclosure made from polycarbonate in grey that measures 187 x 122 x 90mm.

Supplied complete with PUR gasket, cover screws, and screws for mounting plate/DIN rail.

  • Made from grey Polycarbonate material
  • Transparent cover
  • IP65 rating
  • UL746C 5 flame resistance rating
  • Easy installation
  • Manufacturer's part 5824005
  • IP65
  • IK08
  • UV resistant
  • Strong
  • Secure
  • Transparent Cover
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Width 122mm
Enclosure Height 187mm
Colour Grey
Protection Rating IP65
Enclosure Depth 90
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Impact resistance IK07 / IK08
Internal Features Polyurethane gasket

Reviews

Be the first to submit a review

Trustpilot