Fibox TA 131007 enclosure TA 13x10x07cm Enclosure, ABS Opaque cover

MPN
TA 131007 enclosure
Brand
Fibox
EAN-13
6418074011480
Order Code
30-0845
Country of Origin
Finland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.12
3+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 5 weeks

A Fibox TA 131007 enclosure ng>general purpose enclosure made from ABS in grey that measures 130 x 95 x 65mm. Supplied complete with PUR gasket, cover screws, screws for mounting plate/DIN rail, and plastic hinges.

This small enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall, mounting
  • Manufacturer's part 5814040
  • IP65
  • IK07
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight


Enclosure Height 130mm
Enclosure Length 65mm
Enclosure Width 95mm
Colour Grey
Protection Rating IK07
External Features Opaque cover
Internal Features Gasket , fixings
Material ABS

Reviews

Be the first to submit a review

Trustpilot