Fibox 5814023 TEMPO Wall-Mount Enclosure 130x130x75 ABS RAL 7035

Image Representative of Range

Fibox 5814023 TEMPO Wall-Mount Enclosure 130x130x75 ABS RAL 7035

MPN
5814023
Brand
Fibox
EAN-13
6418074011459
Order Code
03-3281
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Fibox TAM 131308 wall-mount enclosure is crafted from acrylonitrile butadiene styrene and measures 130 x 130 x 75 mm in size. Its grey-white (RAL 7035) colour and durable design make it ideal for securing electronic components in various settings. This enclosure is suitable for applications requiring protection in both industrial and domestic environments.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 130 x 130 x 75 mm
Enclosure Height 75mm
Enclosure Length 130mm
Enclosure Width 130mm
IP Rating IP65
Knockouts 2 x M32/M25, 6 x M20/M16, 2 x M20, 2 x M16
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot