Fibox 5814021 TAM Wall-mount Enclosure 110x110x65mm Grey-White ABS

MPN
5814021
Brand
Fibox
EAN-13
6418074011435
Order Code
03-3279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fibox TAM 111107 is a wall-mount enclosure made from acrylonitrile butadiene styrene, measuring 110 x 110 x 65 mm, and comes in grey-white (RAL 7035). It is ideal for housing electronic components securely in industrial settings. This enclosure protects against environmental factors and is typically used for protecting electrical and electronic equipment.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 110 x 110 x 65 mm
Enclosure Height 65mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65
Knockouts 6 x M20/M25
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot