Fibox 5814020 TEMPO Wall-mount Enclosure 95x65x60 ABS Grey-white

MPN
5814020
Brand
Fibox
EAN-13
6418074011428
Order Code
03-3278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fibox TAM 090706 is a wall-mount enclosure made of acrylonitrile butadiene styrene, providing durable protection for electronic components. It measures 95 x 65 x 60 mm and features a grey-white (RAL 7035) finish. Typically used for housing electronic and electrical equipment, this enclosure is ideal for industrial and commercial applications.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 95 x 65 x 60 mm
Enclosure Height 60mm
Enclosure Length 95mm
Enclosure Width 65mm
IP Rating IP65
Knockouts 6 x M20/M16
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot