Fibox 5814004 TEMPO Enclosure 344x289x117mm ABS Grey-White RAL 7035

Image Representative of Range

Fibox 5814004 TEMPO Enclosure 344x289x117mm ABS Grey-White RAL 7035

MPN
5814004
Brand
Fibox
EAN-13
6418074060761
Order Code
03-3277
Country of Origin
Finland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

The Fibox TA 342912 is a wall-mount enclosure made of acrylonitrile butadiene styrene, featuring dimensions of 344 x 289 x 117 mm and a grey-white RAL 7035 finish. This high-quality plastic enclosure is ideal for housing electronic components and protecting them from environmental factors. It is commonly used in industrial and commercial applications for secure and organized equipment storage.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP65
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 344 x 289 x 117 mm
Enclosure Height 117mm
Enclosure Length 344mm
Enclosure Width 289mm
IP Rating IP65
Material (details) ABS (halogen free)
Standards IEC 695-2-1 compliant

Reviews

Be the first to submit a review

Trustpilot