Fibox 5518026 MP 3429 Mounting Plate 315x265mm Galvanised Steel

MPN
5518026
Brand
Fibox
EAN-13
6418074061157
Order Code
11-8605
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.19
10+ £13.93
50+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 09/11/2026

The Fibox 5518026 MP 3429 mounting plate is made from galvanised steel with dimensions of 315 mm x 265 mm. This robust plate is designed for use with TEMPO enclosures and provides durable support for electrical components. It is commonly utilised in cabinets and case accessories to enhance structural integrity and organisation.
Type Mounting plate
Dim (L x W) 315 mm x 265 mm
Factory colour Galvanized
For Use With TA342912(T)
Length 315mm
Material Steel plate
Material (details) Galvanised steel (1.5 mm)
Misc Attribute MP 3429
Width 265mm

Reviews

Be the first to submit a review

Trustpilot