Fibox 5518025 TEMPO Mounting Plate 265x215mm Galvanised Steel 1.5mm

MPN
5518025
Brand
Fibox
EAN-13
6418074061140
Order Code
11-8604
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Fibox 5518025 MP 2924 mounting plate is made from galvanised steel with a thickness of 1.5 mm, measuring 265 mm by 215 mm. This mounting plate is designed for TEMPO enclosures, offering durable performance for industrial applications. It is commonly used in electrical cabinets to secure electronic components.
Type Mounting plate
Dim (L x W) 265 mm x 215 mm
Factory colour Galvanized
For Use With TA292411(T)
Length 265mm
Material Steel plate
Material (details) Galvanised steel (1.5 mm)
Misc Attribute MP 2924
Width 215mm

Reviews

Be the first to submit a review

Trustpilot