Fibox 5514084 MNX Mounting Rail 225mm for DIN 15 & 35 Terminal Installations

MPN
5514084
Brand
Fibox
EAN-13
6418074033215
Order Code
03-3272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Fibox manufactures the MIV 20 mounting rail, designed for MNX enclosures, measuring 225 mm. This rail is made from galvanised steel, ensuring durability and resistance to corrosion. It is typically used as a mounting accessory in electrical cabinets and enclosures.
Type DIN rail
Dim (L x W x H) 225 x 35 x 7.5 mm
For Use With MNX 200
Height 7.5mm
Length 225mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute MIV 20
Width 35mm

Reviews

Be the first to submit a review

Trustpilot