Fibox 5514082 MIV 10 Rail for TEMPO 100 mm Sturdy Mounting Solution

MPN
5514082
Brand
Fibox
EAN-13
6418074033192
Order Code
03-3270
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.60
50+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Fibox 5514082 MIV 10 Mounting Rail is made of galvanised steel and measures 35 x 100 mm. It is designed as an enclosure accessory for securely mounting electrical components in cabinets. This DIN rail is suitable for use in installing and organising various industrial and automation equipment.
Type DIN rail
Dim (L x W x H) 100 x 35 x 7.5 mm
Height 7.5mm
Length 100mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute MIV 10
Width 35mm

Reviews

Be the first to submit a review

Trustpilot