Fibox 5514081 MIV 5 Mounting Rail MNX 50mm For DIN Rails Installation

MPN
5514081
Brand
Fibox
EAN-13
6418074033185
Order Code
03-3269
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £1.95
50+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

The Fibox 5514081 MIV 5 mounting rail is made from galvanised steel, featuring a 35x50 mm size. It is an ideal accessory for enclosures, particularly useful in cabinets and cases needing secure component mounting. This DIN rail is commonly employed in electrical installations for organising and mounting various electronic and electrical components.
Type DIN rail
Dim (L x W x H) 50 x 35 x 7.5 mm
Height 7.5mm
Length 50mm
Material Steel plate
Material (details) Galvanised steel.
Material properties zinc plated
Misc Attribute MIV 5
Width 35mm

Reviews

Be the first to submit a review

Trustpilot