Fibox 5514077 MIV 125 Mounting Plate Steel 98x98mm Light Grey 1 piece

Image Representative of Range

Fibox 5514077 MIV 125 Mounting Plate Steel 98x98mm Light Grey 1 piece

MPN
5514077
Brand
Fibox
EAN-13
6418074039491
Order Code
11-8599
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.41
50+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Fibox MIV 125 mounting plate is a 98 mm x 98 mm steel plate, finished in light grey. This component is typically used in conjunction with plastic wall cases to support various enclosure accessories. It is ideal for organising and securing devices within cabinets.
Type Mounting plate
Dim (L x W) 98 mm x 98 mm
Factory colour Light grey
For Use With Order no. 52 76 26 Order no. 52 76 53 Order no. 52 77 17 Order no. 52 77 31
Length 98mm
Material Steel plate
Material (details) Steel
Misc Attribute 1 Mounting plate
Misc Attribute 2 MIV 125
Width 98mm

Reviews

Be the first to submit a review

Trustpilot