Fibox 5330373 PC 38x28x18cm G Enclosure, PC Opaque cover

MPN
PC 3828 18 G enclosure
Brand
Fibox
EAN-13
6418074005588
Order Code
30-0725
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £77.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

5330373 PC 38x28x18cm G Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide screws and PUR gasket, which can be secured to a mounting plate.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 380 x 280 x 180mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Width 280mm
Enclosure Height 380mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 380 x 280 x 180mm
External Features Grey cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot