Fibox 5330364 PC 56x28x13cm G Enclosure, PC Opaque cover

MPN
PC 5628 13 G enclosure
Brand
Fibox
EAN-13
6418074005601
Order Code
30-0729
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £95.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

5330364 PC 56x28x13cm G Enclosure is made of polycarbonate. The box base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Opaque cover
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 560 x 280 x 130mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 130mm
Enclosure Width 280mm
Enclosure Height 560mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 560 x 280 x 130mm
External Features Grey cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot