Fibox 5330359 PC 19x19x13cm G Enclosure, PC Opaque cover

MPN
PC 1919 13 G enclosure
Brand
Fibox
EAN-13
6418074005403
Order Code
30-0623
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £73.05
3+ £68.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This Fibox 5330359 PC 19x19x13cm G Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and PUR gasket.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Opaque cover
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 190 x 190 x 130mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK07
  • Strong
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 130mm
Enclosure Width 190mm
Enclosure Height 190mm
Colour Light grey, RAL 7035
Protection Rating IP66
Dimensions 190 x 190 x 130mm
External Features Opaque cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR gasket

Reviews

Be the first to submit a review

Trustpilot