Fibox 5330069 PC 19x19x18cm T Enclosure, PC Transparent cover

MPN
PC 1919 18 T enclosure
Brand
Fibox
EAN-13
6418074005410
Order Code
30-0626
Country of Origin
Finland
View Full Product Range (147)
Qty Unit Price (Ex VAT)
1+ £38.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockContact us for additional stock

This Fibox 5330069 PC 19x19x18cm T Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and PUR seal.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.


  • Transparent cover
  • Electrical insulation: Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 190 x 190 x 180mm
  • Ingress protection: IP66
  • PUR seal
  • Polyamide cover screws
  • IP66/67
  • IK07
  • Strong
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight



Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 180mm
Enclosure Width 190mm
Enclosure Height 190mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Transparent cover
Finish Plain
Flame Resistance UL 746C 5
Internal Features PUR seal

Reviews

Be the first to submit a review

Trustpilot