Fibox 4901884 PW Window Cover Clear Polycarbonate 88x244x291mm 1pc

MPN
4901884
Brand
Fibox
EAN-13
6418074320469
Order Code
03-3267
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Fibox PW 292409 T window cover is a durable polycarbonate accessory designed to protect enclosures. It is UV-resistant and measures 88 x 244 x 291 mm, making it suitable for outdoor applications. This clear window cover is ideal for ensuring visibility while safeguarding sensitive equipment.
Type Window
Dim (L x W x H) 88 x 244 x 291 mm
Factory colour Grey
Height 291mm
Length 88mm
Material Polycarbonate (PC)
Misc Attribute PW 292409 T
Width 244mm

Reviews

Be the first to submit a review

Trustpilot