Fibox 3730776 L 24 II Window Cover Clear Hinge 248x218mm piece 1 piece

MPN
3730776
Brand
Fibox
EAN-13
6418074036858
Order Code
11-8593
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.31
10+ £34.35
100+ £34.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Fibox L 24 II Window Cover is a clear polycarbonate enclosure accessory with hinges, measuring 248 mm x 218 mm. Manufactured by Fibox, this cover is suitable for protecting equipment within an enclosure while allowing visibility. It is typically used in industrial settings to safeguard and view controls or displays.
Type Window
Dim (L x W) 248 mm x 218 mm
Factory colour Clear
For Use With 24 modules
Length 248mm
Material Polycarbonate (PC)
Misc Attribute L 24 II
Width 218mm

Reviews

Be the first to submit a review

Trustpilot