FIAP 2994 Dialswim Active Pool Thermometer Stainless Steel Blue Anodised

MPN
2994
Brand
FIAP
EAN-13
4260720022614
Order Code
16-3059
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

FIAP 2994 is a stainless steel thermo-hygrometer designed for accurately measuring temperature in aquatic environments. The device, also known as the DialSwim ACTIVE Pool Thermometer, features a blue anodised finish that enhances its resistance to corrosion and adds to its durability in harsh conditions. This thermometer is highly suitable for applications in swimming pools and other aquatic facilities where precise temperature monitoring is essential for maintaining optimal water conditions. Engineered for reliability, this high-performance device integrates seamlessly into pool maintenance systems, providing engineers with a robust solution for temperature regulation. The use of stainless steel ensures longevity, even when exposed to chlorinated or saline water.
Type Pool thermometer
Maximum Humidity N/A
Maximum Temperature 50°C
Clock face colour Stainless steel
Content 1
Display Analogue
Functions Water temperature
Hub dimensions 110 x 140mm
Product Type Pool thermometer
Signal type Direct
Station power supply Not required
Water Temperature reading Range -10 to +50 ℃

Reviews

Be the first to submit a review

Trustpilot